
ZX5T853GTA | |
|---|---|
DigiKey Part Number | ZX5T853GTR-ND - Tape & Reel (TR) ZX5T853GCT-ND - Cut Tape (CT) ZX5T853GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T853GTA |
Description | TRANS NPN 100V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZX5T853GTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT853TA | Diodes Incorporated | 44 504 | FZT853CT-ND | 1,35000 Kč | Direct |
| ZXTN2011GTA | Diodes Incorporated | 105 | ZXTN2011GCT-ND | 1,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 22,50300 Kč | 225,03 Kč |
| 100 | 15,02010 Kč | 1 502,01 Kč |
| 500 | 11,81380 Kč | 5 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,78188 Kč | 10 781,88 Kč |
| 2 000 | 9,91377 Kč | 19 827,54 Kč |
| 3 000 | 9,47153 Kč | 28 414,59 Kč |
| 5 000 | 8,97458 Kč | 44 872,90 Kč |
| 7 000 | 8,68033 Kč | 60 762,31 Kč |
| 10 000 | 8,39442 Kč | 83 944,20 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |











