


LTC1326IMS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC1326IMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1326IMS8-2.5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1326IMS8-2.5#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-MSOP |
Voltage - Threshold 2.363V, 3.118V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,38000 Kč | 243,38 Kč |
| 10 | 190,64000 Kč | 1 906,40 Kč |
| 50 | 169,53440 Kč | 8 476,72 Kč |
| 100 | 162,99620 Kč | 16 299,62 Kč |
| 250 | 156,09508 Kč | 39 023,77 Kč |
| 500 | 151,93608 Kč | 75 968,04 Kč |
| 1 000 | 148,51285 Kč | 148 512,85 Kč |
| Unit Price without VAT: | 243,38000 Kč |
|---|---|
| Unit Price with VAT: | 294,48980 Kč |









