Direct
Direct
Direct
Direct
Direct
Direct

T521V476M016ATE070 | |
|---|---|
DigiKey Part Number | 399-16562-2-ND - Tape & Reel (TR) 399-16562-1-ND - Cut Tape (CT) 399-16562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M016ATE070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V476M016ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V476M016ATE070 | KEMET | 1 000 | 399-4106-1-ND | 2,85000 Kč | Direct |
| T520V476M016ATE0707280 | KEMET | 0 | T520V476M016ATE0707280-ND | 1,27063 Kč | Direct |
| 16TQC47MW | Panasonic Industry | 4 | P16487CT-ND | 1,81000 Kč | Direct |
| TCJX476M016R0070 | KYOCERA AVX | 0 | 478-9484-2-ND | 1,07778 Kč | Direct |
| TCJX476M016R0070E | KYOCERA AVX | 0 | TCJX476M016R0070E-ND | 1,07778 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 30,32400 Kč | 303,24 Kč |
| 50 | 24,57200 Kč | 1 228,60 Kč |
| 100 | 22,79300 Kč | 2 279,30 Kč |
| 500 | 19,78562 Kč | 9 892,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,85462 Kč | 18 854,62 Kč |
| 3 000 | 17,70409 Kč | 53 112,27 Kč |
| 5 000 | 17,27828 Kč | 86 391,40 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |





