
16TQC47MW | |
|---|---|
DigiKey Part Number | P16487TR-ND - Tape & Reel (TR) P16487CT-ND - Cut Tape (CT) P16487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC47MW |
Description | CAP TANT POLY 47UF 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC47MW Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC47MYFD | Panasonic Industry | 3 359 | P16488CT-ND | 47,55000 Kč | MFR Recommended |
| T520V476M016ATE045 | KEMET | 1 020 | 399-4739-1-ND | 79,04000 Kč | Direct |
| T521V476M016ATE070 | KEMET | 0 | 399-16562-1-ND | 44,84000 Kč | Direct |
| T495D476M016ATE080 | KEMET | 0 | 399-10300-1-ND | 41,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 35,35000 Kč | 353,50 Kč |
| 50 | 27,63360 Kč | 1 381,68 Kč |
| 100 | 25,22470 Kč | 2 522,47 Kč |
| 500 | 21,11494 Kč | 10 557,47 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |

