
TCJY476M016R0070E | |
|---|---|
DigiKey Part Number | 478-13359-2-ND - Tape & Reel (TR) 478-13359-1-ND - Cut Tape (CT) 478-13359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M016R0070E |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,77100 Kč | 197,71 Kč |
| 50 | 15,67500 Kč | 783,75 Kč |
| 100 | 14,41320 Kč | 1 441,32 Kč |
| 500 | 12,28264 Kč | 6 141,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,62298 Kč | 11 622,98 Kč |
| 3 000 | 10,80822 Kč | 32 424,66 Kč |
| 5 000 | 10,50683 Kč | 52 534,15 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

