


T520V476M016ATE070 | |
|---|---|
DigiKey Part Number | 399-4106-2-ND - Tape & Reel (TR) 399-4106-1-ND - Cut Tape (CT) 399-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V476M016ATE070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V476M016ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC47MBD | Panasonic Industry | 3 835 | 10-16TQC47MBDCT-ND | 47,34000 Kč | Direct |
| TCJY476M016R0070 | KYOCERA AVX | 2 295 | 478-6946-1-ND | 30,03000 Kč | Direct |
| TCJY476M020R0070 | KYOCERA AVX | 7 243 | 478-6947-1-ND | 28,99000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 53,74500 Kč | 537,45 Kč |
| 50 | 44,75600 Kč | 2 237,80 Kč |
| 100 | 41,97590 Kč | 4 197,59 Kč |
| 500 | 37,27378 Kč | 18 636,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,81744 Kč | 35 817,44 Kč |
| 3 000 | 34,01755 Kč | 102 052,65 Kč |
| 5 000 | 33,35145 Kč | 166 757,25 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |

