
16TQC47MBD | |
|---|---|
DigiKey Part Number | 10-16TQC47MBDTR-ND - Tape & Reel (TR) 10-16TQC47MBDCT-ND - Cut Tape (CT) 10-16TQC47MBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC47MBD |
Description | CAP TANT POLY 47UF 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC47MBD Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 32,18000 Kč | 321,80 Kč |
| 50 | 26,14440 Kč | 1 307,22 Kč |
| 100 | 24,28210 Kč | 2 428,21 Kč |
| 500 | 21,13080 Kč | 10 565,40 Kč |
| 1 000 | 20,15538 Kč | 20 155,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,40825 Kč | 55 224,75 Kč |
| 9 000 | 17,54710 Kč | 157 923,90 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |

