Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V476M016ATE0707280 | |
|---|---|
DigiKey Part Number | T520V476M016ATE0707280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V476M016ATE0707280 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V476M016ATE0707280 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V476M016AHE070 | KEMET | 0 | T520V476M016AHE070-ND | 36,56574 Kč | Parametric Equivalent |
| T520V476M016ATE070 | KEMET | 1 000 | 399-4106-1-ND | 76,33000 Kč | Parametric Equivalent |
| T523W476M025APE070 | KEMET | 0 | 399-T523W476M025APE070TR-ND | 30,51160 Kč | Parametric Equivalent |
| TCJX476M016R0070 | KYOCERA AVX | 0 | 478-9484-2-ND | 28,85442 Kč | Parametric Equivalent |
| TCJX476M016R0070E | KYOCERA AVX | 0 | TCJX476M016R0070E-ND | 28,85442 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,01755 Kč | 102 052,65 Kč |
| Unit Price without VAT: | 34,01755 Kč |
|---|---|
| Unit Price with VAT: | 41,16124 Kč |





