
TCJX476M020R0070E | |
|---|---|
DigiKey Part Number | 478-13338-2-ND - Tape & Reel (TR) 478-13338-1-ND - Cut Tape (CT) 478-13338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX476M020R0070E |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 22,64900 Kč | 226,49 Kč |
| 50 | 18,08580 Kč | 904,29 Kč |
| 100 | 16,68020 Kč | 1 668,02 Kč |
| 500 | 14,30186 Kč | 7 150,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,56567 Kč | 13 565,67 Kč |
| 3 000 | 12,65637 Kč | 37 969,11 Kč |
| 5 000 | 12,31989 Kč | 61 599,45 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |







