T521B226M025ATE100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,32101 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,18369 Kč
Datasheet
22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B226M025ATE100

DigiKey Part Number
399-14248-2-ND - Tape & Reel (TR)
399-14248-1-ND - Cut Tape (CT)
399-14248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B226M025ATE100
Description
CAP TANT POLY 22UF 25V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B226M025ATE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,78500 Kč177,85 Kč
5014,01820 Kč700,91 Kč
10012,85710 Kč1 285,71 Kč
50010,89418 Kč5 447,09 Kč
1 00010,28692 Kč10 286,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,78696 Kč19 573,92 Kč
6 0009,16927 Kč55 015,62 Kč
10 0008,94068 Kč89 406,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč