



823-22-006-10-001101 | |
|---|---|
DigiKey Part Number | ED8176-06-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-006-10-001101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,64900 Kč | 986,49 Kč |
| 25 | 92,46680 Kč | 2 311,67 Kč |
| 67 | 86,25164 Kč | 5 778,86 Kč |
| 134 | 82,13351 Kč | 11 005,89 Kč |
| 268 | 78,21284 Kč | 20 961,04 Kč |
| 536 | 74,48179 Kč | 39 922,24 Kč |
| 1 005 | 71,25321 Kč | 71 609,48 Kč |
| 2 546 | 66,73488 Kč | 169 907,00 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |






