



823-22-006-10-000101 | |
|---|---|
DigiKey Part Number | ED8175-06-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-006-10-000101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 823-22-006-10-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,17900 Kč | 891,79 Kč |
| 25 | 83,58880 Kč | 2 089,72 Kč |
| 67 | 77,96836 Kč | 5 223,88 Kč |
| 134 | 74,24672 Kč | 9 949,06 Kč |
| 268 | 70,70295 Kč | 18 948,39 Kč |
| 536 | 67,32953 Kč | 36 088,63 Kč |
| 1 005 | 64,41037 Kč | 64 732,42 Kč |
| 2 546 | 60,32595 Kč | 153 589,87 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |





