


T520D477M004ATE025 | |
|---|---|
DigiKey Part Number | 399-4060-2-ND - Tape & Reel (TR) 399-4060-1-ND - Cut Tape (CT) 399-4060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M004ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D477M004ATE025 | KEMET | 1 941 | 399-3273-1-ND | 22,31000 Kč | Upgrade |
| T520D477M004ATE012 | KEMET | 2 038 | 399-4057-1-ND | 15,13000 Kč | Similar |
| T520D477M004ATE015 | KEMET | 9 215 | 399-4058-1-ND | 15,13000 Kč | Similar |
| T520D477M004ATE018 | KEMET | 35 | 399-4059-1-ND | 14,17000 Kč | Similar |
| T520D477M004ATE040 | KEMET | 5 961 | 399-4061-1-ND | 13,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 31,30400 Kč | 313,04 Kč |
| 50 | 25,40620 Kč | 1 270,31 Kč |
| 100 | 23,58340 Kč | 2 358,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,49928 Kč | 10 249,64 Kč |
| 1 500 | 19,06610 Kč | 28 599,15 Kč |
| 2 500 | 18,53604 Kč | 46 340,10 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |


