
T525D477M004ATE025 | |
|---|---|
DigiKey Part Number | 399-3273-2-ND - Tape & Reel (TR) 399-3273-1-ND - Cut Tape (CT) 399-3273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D477M004ATE025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D477M004ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TCE470ML | Panasonic Industry | 2 096 | P123554CT-ND | 57,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 50,97100 Kč | 509,71 Kč |
| 50 | 42,34920 Kč | 2 117,46 Kč |
| 100 | 39,67970 Kč | 3 967,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,16570 Kč | 17 582,85 Kč |
| 1 500 | 33,06737 Kč | 49 601,05 Kč |
| 2 500 | 32,29107 Kč | 80 727,67 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |


