Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

T530D477M004ATE010 | |
|---|---|
DigiKey Part Number | 399-4126-2-ND - Tape & Reel (TR) 399-4126-1-ND - Cut Tape (CT) 399-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D477M004ATE010 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D477M004ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 120,52900 Kč | 1 205,29 Kč |
| 50 | 103,95260 Kč | 5 197,63 Kč |
| 100 | 98,82080 Kč | 9 882,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,85360 Kč | 43 426,80 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |





