


T520D477M004ATE040 | |
|---|---|
DigiKey Part Number | 399-4061-2-ND - Tape & Reel (TR) 399-4061-1-ND - Cut Tape (CT) 399-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE040 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M004ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TPE470MWL | Panasonic Industry | 1 729 | 10-4TPE470MWLCT-ND | 51,72000 Kč | Direct |
| TCJY477M004R0040 | KYOCERA AVX | 980 | 478-8813-1-ND | 37,54000 Kč | Direct |
| TCJY477M004R0040E | KYOCERA AVX | 556 | 478-13361-1-ND | 37,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 29,09300 Kč | 290,93 Kč |
| 50 | 23,52080 Kč | 1 176,04 Kč |
| 100 | 21,79820 Kč | 2 179,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,88924 Kč | 9 444,62 Kč |
| 1 500 | 17,53725 Kč | 26 305,88 Kč |
| 2 500 | 17,03719 Kč | 42 592,97 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |

