470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY477M004R0040E

DigiKey Part Number
478-13361-2-ND - Tape & Reel (TR)
478-13361-1-ND - Cut Tape (CT)
478-13361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY477M004R0040E
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJY477M004R0040E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY477M004R0040KYOCERA AVX980478-8813-1-ND37,54000 KčParametric Equivalent
In-Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,54000 Kč37,54 Kč
1025,04700 Kč250,47 Kč
5020,10480 Kč1 005,24 Kč
10018,58020 Kč1 858,02 Kč
50016,00284 Kč8 001,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,24335 Kč18 243,35 Kč
3 00017,12230 Kč51 366,90 Kč
5 00016,70755 Kč83 537,75 Kč
Manufacturers Standard Package
Unit Price without VAT:37,54000 Kč
Unit Price with VAT:45,42340 Kč