
4TPE470MWL | |
|---|---|
DigiKey Part Number | 10-4TPE470MWLTR-ND - Tape & Reel (TR) 10-4TPE470MWLCT-ND - Cut Tape (CT) 10-4TPE470MWLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE470MWL |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE470MWL Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 35,41300 Kč | 354,13 Kč |
| 50 | 28,90160 Kč | 1 445,08 Kč |
| 100 | 26,89320 Kč | 2 689,32 Kč |
| 500 | 23,49538 Kč | 11 747,69 Kč |
| 1 000 | 22,44365 Kč | 22 443,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,72294 Kč | 51 807,35 Kč |
| 7 500 | 19,74582 Kč | 148 093,65 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |

