470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D477M004ATE012

DigiKey Part Number
399-4057-2-ND - Tape & Reel (TR)
399-4057-1-ND - Cut Tape (CT)
399-4057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D477M004ATE012
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D477M004ATE012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4TPE470MCLPanasonic Industry12P16242CT-ND2,32000 KčParametric Equivalent
TCJD477M004R0012KYOCERA AVX334478-TCJD477M004R0012CT-ND3,09000 KčParametric Equivalent
In-Stock: 2 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1033,51500 Kč335,15 Kč
5027,27900 Kč1 363,95 Kč
10025,35400 Kč2 535,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,09974 Kč11 049,87 Kč
1 50020,58827 Kč30 882,41 Kč
2 50020,02904 Kč50 072,60 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč