
TCJD477M004R0012 | |
|---|---|
DigiKey Part Number | 478-TCJD477M004R0012TR-ND - Tape & Reel (TR) 478-TCJD477M004R0012CT-ND - Cut Tape (CT) 478-TCJD477M004R0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD477M004R0012 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TPE470MCL | Panasonic Industry | 12 | P16242CT-ND | 56,52000 Kč | Parametric Equivalent |
| T520D477M004ATE012 | KEMET | 2 038 | 399-4057-1-ND | 49,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 60,75200 Kč | 607,52 Kč |
| 50 | 52,24300 Kč | 2 612,15 Kč |
| 100 | 47,38370 Kč | 4 738,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,77416 Kč | 10 387,08 Kč |
| 1 500 | 19,33152 Kč | 28 997,28 Kč |
| 2 500 | 18,79781 Kč | 46 994,52 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |

