


T520D477M004ATE012 | |
|---|---|
DigiKey Part Number | 399-4057-2-ND - Tape & Reel (TR) 399-4057-1-ND - Cut Tape (CT) 399-4057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE012 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M004ATE012 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TPE470MCL | Panasonic Industry | 12 | P16242CT-ND | 56,52000 Kč | Parametric Equivalent |
| TCJD477M004R0012 | KYOCERA AVX | 334 | 478-TCJD477M004R0012CT-ND | 75,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 33,51500 Kč | 335,15 Kč |
| 50 | 27,27900 Kč | 1 363,95 Kč |
| 100 | 25,35400 Kč | 2 535,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,09974 Kč | 11 049,87 Kč |
| 1 500 | 20,58827 Kč | 30 882,41 Kč |
| 2 500 | 20,02904 Kč | 50 072,60 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |



