Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B476M008ATE0707706 | |
|---|---|
DigiKey Part Number | 399-T520B476M008ATE0707706-ND |
Manufacturer | |
Manufacturer Product Number | T520B476M008ATE0707706 |
Description | 47.0UF 8.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 8 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M008AHE070 | KEMET | 0 | 399-T520B476M008AHE070TR-ND | 8,71869 Kč | Parametric Equivalent |
| T520B476M008AHE0707706 | KEMET | 0 | 399-T520B476M008AHE0707706-ND | 9,97461 Kč | Parametric Equivalent |
| T520B476M008ATE070 | KEMET | 1 686 | 399-4980-1-ND | 27,72000 Kč | Parametric Equivalent |
| T520B476M010AHE070 | KEMET | 916 | 399-10334-1-ND | 27,51000 Kč | Parametric Equivalent |
| T520B476M010AHE0702478 | KEMET | 0 | 399-T520B476M010AHE0702478TR-ND | 9,38107 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 10,90381 Kč | 3 925,37 Kč |
| Unit Price without VAT: | 10,90381 Kč |
|---|---|
| Unit Price with VAT: | 13,19361 Kč |






