Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B476M010ATE0707622 | |
|---|---|
DigiKey Part Number | 399-T520B476M010ATE0707622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B476M010ATE0707622 |
Description | 47.0UF 10.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M010AHE070 | KEMET | 916 | 399-10334-1-ND | 27,32000 Kč | Parametric Equivalent |
| T520B476M010AHE0702478 | KEMET | 0 | 399-T520B476M010AHE0702478TR-ND | 9,31741 Kč | Parametric Equivalent |
| T520B476M010AHE0707706 | KEMET | 0 | 399-T520B476M010AHE0707706-ND | 10,68497 Kč | Parametric Equivalent |
| T520B476M010ATE070 | KEMET | 62 339 | 399-4982-1-ND | 23,98000 Kč | Parametric Equivalent |
| T520B476M010ATE0707280 | KEMET | 0 | 399-T520B476M010ATE0707280TR-ND | 7,80621 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,92593 Kč | 15 851,86 Kč |
| Unit Price without VAT: | 7,92593 Kč |
|---|---|
| Unit Price with VAT: | 9,59038 Kč |





