47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B476M010AHE070

DigiKey Part Number
399-10334-2-ND - Tape & Reel (TR)
399-10334-1-ND - Cut Tape (CT)
399-10334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B476M010AHE070
Description
CAP TANT POLY 47UF 10V 1411
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B476M010AHE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B476M010ATKEMET1 369399-3726-1-ND1,21000 KčSimilar
T55B476M010C0150Vishay Sprague1 120718-2051-1-ND0,92000 KčDirect
In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1017,76900 Kč177,69 Kč
5014,00660 Kč700,33 Kč
10012,84700 Kč1 284,70 Kč
50010,88824 Kč5 444,12 Kč
1 00010,28218 Kč10 282,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,78321 Kč19 566,42 Kč
6 0009,16686 Kč55 001,16 Kč
10 0008,93883 Kč89 388,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč