
T55B476M010C0150 | |
|---|---|
DigiKey Part Number | 718-2051-2-ND - Tape & Reel (TR) 718-2051-1-ND - Cut Tape (CT) 718-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B476M010C0150 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B476M010C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPB47M | Panasonic Industry | 3 054 | P16257CT-ND | 29,82000 Kč | Direct |
| 10TPE47MAZB | Panasonic Industry | 3 779 | P16230CT-ND | 32,76000 Kč | Direct |
| 10TPG47M | Panasonic Industry | 57 | P16454CT-ND | 30,87000 Kč | Direct |
| T520B476M010AHE070 | KEMET | 916 | 399-10334-1-ND | 27,51000 Kč | Direct |
| T520B476M010ATE035 | KEMET | 6 536 | 399-4981-1-ND | 27,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 50 | 10,62500 Kč | 531,25 Kč |
| 100 | 9,69270 Kč | 969,27 Kč |
| 500 | 8,11572 Kč | 4 057,86 Kč |
| 1 000 | 7,62815 Kč | 7 628,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,53017 Kč | 13 060,34 Kč |
| 6 000 | 6,06898 Kč | 36 413,88 Kč |
| 10 000 | 5,89840 Kč | 58 984,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

