


T520B476M010ATE035 | |
|---|---|
DigiKey Part Number | 399-4981-2-ND - Tape & Reel (TR) 399-4981-1-ND - Cut Tape (CT) 399-4981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M010ATE035 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M010ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPE47MAZB | Panasonic Industry | 3 779 | P16230CT-ND | 32,76000 Kč | Direct |
| T55B476M010C0150 | Vishay Sprague | 1 750 | 718-2051-1-ND | 21,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 50 | 13,83760 Kč | 691,88 Kč |
| 100 | 12,68700 Kč | 1 268,70 Kč |
| 500 | 10,74426 Kč | 5 372,13 Kč |
| 1 000 | 10,14308 Kč | 10 143,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,64816 Kč | 19 296,32 Kč |
| 6 000 | 9,03653 Kč | 54 219,18 Kč |
| 10 000 | 8,81026 Kč | 88 102,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |







