
10TPE47MAZB | |
|---|---|
DigiKey Part Number | P16230TR-ND - Tape & Reel (TR) P16230CT-ND - Cut Tape (CT) P16230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE47MAZB |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE47MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 50 | 17,17220 Kč | 858,61 Kč |
| 100 | 15,81360 Kč | 1 581,36 Kč |
| 500 | 13,51810 Kč | 6 759,05 Kč |
| 1 000 | 12,80836 Kč | 12 808,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,87458 Kč | 23 749,16 Kč |
| 6 000 | 11,17293 Kč | 67 037,58 Kč |
| 10 000 | 10,91327 Kč | 109 132,70 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |









