Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8848PWPR

DigiKey Part Number
296-47770-2-ND - Tape & Reel (TR)
296-47770-1-ND - Cut Tape (CT)
296-47770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8848PWPR
Description
IC MTR DRV BIPOLR 4-18V 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8848PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose
Manufacturer
Texas Instruments
Current - Output
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4V ~ 18V
Part Status
Active
Voltage - Load
4V ~ 18V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (4)
Supplier Device Package
16-HTSSOP
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1042,43700 Kč424,37 Kč
2538,80440 Kč970,11 Kč
10034,80630 Kč3 480,63 Kč
25032,90052 Kč8 225,13 Kč
50032,15886 Kč16 079,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,02840 Kč60 056,80 Kč
4 00029,38791 Kč117 551,64 Kč
6 00029,06739 Kč174 404,34 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč