




DCCM100PCBRP | |
|---|---|
DigiKey Part Number | 116-1273-ND |
Manufacturer | |
Manufacturer Product Number | DCCM100PCBRP |
Description | CONN MICRO-D PLG 100POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | DCCM100PCBRP Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.200" (5.08mm) |
Number of Positions | Features Shielded |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 135°C |
Flange Feature Mating Side, Female Screwlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 141,84000 Kč | 7 141,84 Kč |
| 10 | 6 071,71900 Kč | 60 717,19 Kč |
| 25 | 5 706,20640 Kč | 142 655,16 Kč |
| Unit Price without VAT: | 7 141,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 641,62640 Kč |











