T520B476M010ATE0707280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 916
Unit Price: 1,12000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38274 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43892 Kč

Parametric Equivalent


KEMET
In Stock: 62 339
Unit Price: 0,99000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32558 Kč
New at DigiKey
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B476M010ATE0707280

DigiKey Part Number
399-T520B476M010ATE0707280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B476M010ATE0707280
Description
47.0UF 10.0V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
47 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B476M010AHE070KEMET916399-10334-1-ND1,12000 KčParametric Equivalent
T520B476M010AHE0702478KEMET0399-T520B476M010AHE0702478TR-ND0,38274 KčParametric Equivalent
T520B476M010AHE0707706KEMET0399-T520B476M010AHE0707706-ND0,43892 KčParametric Equivalent
T520B476M010ATE070KEMET62 339399-4982-1-ND0,99000 KčParametric Equivalent
T520B476M010ATE0707622KEMET0399-T520B476M010ATE0707622TR-ND0,32558 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,80621 Kč19 515,53 Kč
Manufacturers Standard Package
Unit Price without VAT:7,80621 Kč
Unit Price with VAT:9,44551 Kč