


T520B476M008ATE070 | |
|---|---|
DigiKey Part Number | 399-4980-2-ND - Tape & Reel (TR) 399-4980-1-ND - Cut Tape (CT) 399-4980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M008ATE070 |
Description | CAP TANT POLY 47UF 8V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M008ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 8 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M010ATE070 | KEMET | 12 489 | 399-4982-1-ND | 24,15000 Kč | Upgrade |
| T520B476M008ATE035 | KEMET | 446 | 399-4979-1-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 50 | 14,28280 Kč | 714,14 Kč |
| 100 | 13,10280 Kč | 1 310,28 Kč |
| 500 | 11,11214 Kč | 5 556,07 Kč |
| 1 000 | 10,49606 Kč | 10 496,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,98886 Kč | 19 977,72 Kč |
| 6 000 | 9,36210 Kč | 56 172,60 Kč |
| 10 000 | 9,13020 Kč | 91 302,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

