47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B476M006ATE070

DigiKey Part Number
399-4024-2-ND - Tape & Reel (TR)
399-4024-1-ND - Cut Tape (CT)
399-4024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B476M006ATE070
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B476M006ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520T476M006ATE070KEMET42 736399-3470-1-ND30,03000 KčDirect
T520B476M008ATE070KEMET1 686399-4980-1-ND27,72000 KčUpgrade
T520B476M010ATE070KEMET10 539399-4982-1-ND24,15000 KčUpgrade
T520B476M006ATE025KEMET5 876399-5138-1-ND30,87000 KčSimilar
T520B476M006ATE040KEMET11 970399-4023-1-ND25,20000 KčSimilar
In-Stock: 1 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1014,30000 Kč143,00 Kč
5011,15000 Kč557,50 Kč
10010,17560 Kč1 017,56 Kč
5008,53148 Kč4 265,74 Kč
1 0008,02334 Kč8 023,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,60506 Kč15 210,12 Kč
6 0007,08823 Kč42 529,38 Kč
10 0006,89702 Kč68 970,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč