T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D337K010ATE100

DigiKey Part Number
399-8519-2-ND - Tape & Reel (TR)
399-8519-1-ND - Cut Tape (CT)
399-8519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D337K010ATE100
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D337K010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1037,95300 Kč379,53 Kč
5031,14560 Kč1 557,28 Kč
10029,04270 Kč2 904,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,48524 Kč12 742,62 Kč
1 00024,38390 Kč24 383,90 Kč
1 50023,83211 Kč35 748,17 Kč
2 50023,22051 Kč58 051,28 Kč
3 50022,86277 Kč80 019,70 Kč
5 00022,51878 Kč112 593,90 Kč
6 00022,35570 Kč134 134,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč