500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 8mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-15-05J

DigiKey Part Number
399-10658-ND
Manufacturer
Manufacturer Product Number
SC-15-05J
Description
CMC 500UH 15A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-15-05J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
500 µH @ 100 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" L x 0.906" W (34.00mm x 23.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10137,95700 Kč1 379,57 Kč
25132,37960 Kč3 309,49 Kč
50128,27680 Kč6 413,84 Kč
200120,39520 Kč24 079,04 Kč
400116,61345 Kč46 645,38 Kč
600114,44925 Kč68 669,55 Kč
1 000111,77361 Kč111 773,61 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč