Inrush Current Limiter 120 Ohms ±20% 1.2 A 0.610" (15.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-120D13

DigiKey Part Number
317-1206-ND
Manufacturer
Manufacturer Product Number
MF72-120D13
Description
ICL 120 OHM 20% 1.2A 15.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 1.2 A 0.610" (15.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Cantherm
Current - Steady State Max
1.2 A
Series
R @ Current
2.124 Ohms
Packaging
Bulk
Diameter
0.610" (15.50mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1212103Vishay Ametherm1 073570-SL1212103-ND57,11000 KčSimilar
In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
517,13400 Kč85,67 Kč
1015,81100 Kč158,11 Kč
5013,12380 Kč656,19 Kč
10012,10950 Kč1 210,95 Kč
30010,65580 Kč3 196,74 Kč
6009,82602 Kč5 895,61 Kč
1 2009,05748 Kč10 868,98 Kč
5 1007,62857 Kč38 905,71 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč