500 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 30A DCR 3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-30-050H

DigiKey Part Number
399-SC-30-050H-ND
Manufacturer
Manufacturer Product Number
SC-30-050H
Description
CMC 500UH 30A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 30A DCR 3mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-30-050H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
500 µH @ 10 kHz
Current Rating (Max)
30A
DC Resistance (DCR) (Max)
3mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.165" Dia (55.00mm)
Height (Max)
1.181" (30.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
10164,54000 Kč1 645,40 Kč
30149,89767 Kč4 496,93 Kč
60141,34450 Kč8 480,67 Kč
120133,29358 Kč15 995,23 Kč
270124,46837 Kč33 606,46 Kč
510117,96924 Kč60 164,31 Kč
1 020116,67025 Kč119 003,65 Kč
Manufacturers Standard Package
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč