
FS1B105ZF | |
---|---|
DigiKey Part Number | 399-17212-ND |
Manufacturer | |
Manufacturer Product Number | FS1B105ZF |
Description | CAP 1F -20% +80% 12V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 12 V Radial, Can 7.5Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FS1B105ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 12 V | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.400" (10.16mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 608,86000 Kč | 608,86 Kč |
10 | 495,10800 Kč | 4 951,08 Kč |
50 | 449,58640 Kč | 22 479,32 Kč |
100 | 435,49070 Kč | 43 549,07 Kč |
500 | 411,60164 Kč | 205 800,82 Kč |
Unit Price without VAT: | 608,86000 Kč |
---|---|
Unit Price with VAT: | 736,72060 Kč |