
CPM-12R0L224R-TW | |
|---|---|
DigiKey Part Number | 4688-CPM-12R0L224R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CPM-12R0L224R-TW |
Description | 12V 0.22F 17*17*15 T/DA EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 12 V Radial 720mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | - | |
Voltage - Rated | 12 V | |
ESR (Equivalent Series Resistance) | 720mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.335" (8.50mm) | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,49000 Kč | 298,49 Kč |
| 10 | 232,18200 Kč | 2 321,82 Kč |
| 50 | 205,67120 Kč | 10 283,56 Kč |
| 100 | 197,45950 Kč | 19 745,95 Kč |
| 500 | 183,55222 Kč | 91 776,11 Kč |
| 1 000 | 179,24138 Kč | 179 241,38 Kč |
| Unit Price without VAT: | 298,49000 Kč |
|---|---|
| Unit Price with VAT: | 361,17290 Kč |







