New Product
1 F (EDLC) Supercapacitor 12 V Radial 300mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM-12R0L105R-TW

DigiKey Part Number
4688-CPM-12R0L105R-TW-ND
Manufacturer
Manufacturer Product Number
CPM-12R0L105R-TW
Description
12V 1F 21X21X22 T/DA EDLC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 12 V Radial 300mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
1 F
Tolerance
±20%
Voltage - Rated
12 V
ESR (Equivalent Series Resistance)
300mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.413" (10.50mm)
Size / Dimension
0.866" L x 0.866" W (22.00mm x 22.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1191,50000 Kč191,50 Kč
10144,61300 Kč1 446,13 Kč
50125,86200 Kč6 293,10 Kč
100120,06240 Kč12 006,24 Kč
500110,24034 Kč55 120,17 Kč
1 000107,19689 Kč107 196,89 Kč
Manufacturers Standard Package
Unit Price without VAT:191,50000 Kč
Unit Price with VAT:231,71500 Kč