
CPM-12R0L505R-TW | |
|---|---|
DigiKey Part Number | 4688-CPM-12R0L505R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CPM-12R0L505R-TW |
Description | 12V 5F 28X28X32 T/DA EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 12 V Radial 132mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | ±20% | |
Voltage - Rated | 12 V | |
ESR (Equivalent Series Resistance) | 132mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.591" (15.00mm) | |
Size / Dimension | 1.142" L x 1.142" W (29.00mm x 29.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 10 | 305,87800 Kč | 3 058,78 Kč |
| 50 | 273,17980 Kč | 13 658,99 Kč |
| 100 | 263,05450 Kč | 26 305,45 Kč |
| 500 | 245,90170 Kč | 122 950,85 Kč |
| Unit Price without VAT: | 387,62000 Kč |
|---|---|
| Unit Price with VAT: | 469,02020 Kč |



