100 F (EDLC) Supercapacitor 12 V Module 20mOhm @ 1kHz 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLH-12R0/100ST

DigiKey Part Number
2085-PBLH-12R0/100ST-ND
Manufacturer
Manufacturer Product Number
PBLH-12R0/100ST
Description
CAP EDLC 100F 12V UCAP PACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 12 V Module 20mOhm @ 1kHz 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 65°C
Manufacturer
Tecate Group
Termination
Screw Terminals
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Module
Part Status
Active
Size / Dimension
6.614" L x 1.654" W (168.00mm x 42.00mm)
Capacitance
100 F
Height - Seated (Max)
3.543" (90.00mm)
Voltage - Rated
12 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 753,47000 Kč2 753,47 Kč
202 339,51300 Kč46 790,26 Kč
602 256,06717 Kč135 364,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 753,47000 Kč
Unit Price with VAT:3 331,69870 Kč