
PBLH-12R0/87ST | |
|---|---|
DigiKey Part Number | 2085-PBLH-12R0/87ST-ND |
Manufacturer | |
Manufacturer Product Number | PBLH-12R0/87ST |
Description | CAP EDLC 87F 12V UCAP PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87 F (EDLC) Supercapacitor 12 V Module 20mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer Tecate Group | Termination Screw Terminals |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Size / Dimension 6.614" L x 1.654" W (168.00mm x 42.00mm) |
Capacitance 87 F | Height - Seated (Max) 3.543" (90.00mm) |
Voltage - Rated 12 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 590,52000 Kč | 2 590,52 Kč |
| 20 | 2 194,18600 Kč | 43 883,72 Kč |
| 60 | 2 114,29567 Kč | 126 857,74 Kč |
| 100 | 2 084,73390 Kč | 208 473,39 Kč |
| Unit Price without VAT: | 2 590,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 134,52920 Kč |


