
PBLH-12R0/112ST | |
|---|---|
DigiKey Part Number | 2085-PBLH-12R0/112ST-ND |
Manufacturer | |
Manufacturer Product Number | PBLH-12R0/112ST |
Description | CAP EDLC 112F 12V UCAP PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 112 F (EDLC) Supercapacitor 12 V Module 20mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer Tecate Group | Termination Screw Terminals |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Size / Dimension 6.614" L x 1.654" W (168.00mm x 42.00mm) |
Capacitance 112 F | Height - Seated (Max) 3.543" (90.00mm) |
Voltage - Rated 12 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 879,04000 Kč | 2 879,04 Kč |
| 20 | 2 451,73700 Kč | 49 034,74 Kč |
| 60 | 2 365,59617 Kč | 141 935,77 Kč |
| Unit Price without VAT: | 2 879,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 483,63840 Kč |



