
SCAP,PBLS-1.0/27 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-1.0/27-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-1.0/27 |
Description | CAP 1F -10% +20% 27V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 27 V Module, Wire Leads 660mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 27 V | |
ESR (Equivalent Series Resistance) | 660mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 2.106" L x 0.866" W (53.50mm x 22.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,48000 Kč | 481,48 Kč |
| 10 | 384,97700 Kč | 3 849,77 Kč |
| 50 | 346,40820 Kč | 17 320,41 Kč |
| 100 | 334,46240 Kč | 33 446,24 Kč |
| 500 | 314,22626 Kč | 157 113,13 Kč |
| Unit Price without VAT: | 481,48000 Kč |
|---|---|
| Unit Price with VAT: | 582,59080 Kč |



