1 F (EDLC) Supercapacitor 11 V Radial, Can 7Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1A105ZF

DigiKey Part Number
399-17210-ND
Manufacturer
Manufacturer Product Number
FS1A105ZF
Description
CAP 1F -20% +80% 11V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 11 V Radial, Can 7Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FS1A105ZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
KEMET
Mounting Type
Through Hole
Series
Package / Case
Radial, Can
Packaging
Bulk
Lead Spacing
0.400" (10.16mm)
Part Status
Active
Size / Dimension
1.122" Dia (28.50mm)
Capacitance
1 F
Height - Seated (Max)
1.240" (31.50mm)
Tolerance
-20%, +80%
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
11 V
Base Product Number
ESR (Equivalent Series Resistance)
7Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,89000 Kč562,89 Kč
10454,58700 Kč4 545,87 Kč
50411,25800 Kč20 562,90 Kč
100397,83330 Kč39 783,33 Kč
500375,08784 Kč187 543,92 Kč
Manufacturers Standard Package
Unit Price without VAT:562,89000 Kč
Unit Price with VAT:681,09690 Kč