


DSM504Q018W075PB | |
|---|---|
DigiKey Part Number | 338-DSM504Q018W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM504Q018W075PB |
Description | 0.5F, 18V, 52X27X9MM, STD MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 18 V Module 909mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 18 V | |
ESR (Equivalent Series Resistance) | 909mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 2.047" L x 0.354" W (52.00mm x 9.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,27000 Kč | 544,27 Kč |
| 10 | 438,48000 Kč | 4 384,80 Kč |
| 50 | 396,16080 Kč | 19 808,04 Kč |
| 100 | 383,05180 Kč | 38 305,18 Kč |
| 500 | 360,84140 Kč | 180 420,70 Kč |
| Unit Price without VAT: | 544,27000 Kč |
|---|---|
| Unit Price with VAT: | 658,56670 Kč |


