


DSM254Q018W075PB | |
|---|---|
DigiKey Part Number | 338-DSM254Q018W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM254Q018W075PB |
Description | 0.25F, 18V, 42X24.5X7.5MM STD MO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 mF (EDLC) Supercapacitor 18 V Module 3.879Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 250 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 18 V | |
ESR (Equivalent Series Resistance) | 3.879Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 1.654" L x 0.295" W (42.00mm x 7.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 10 | 379,14000 Kč | 3 791,40 Kč |
| 75 | 333,80387 Kč | 25 035,29 Kč |
| 150 | 323,25440 Kč | 48 488,16 Kč |
| 525 | 308,68219 Kč | 162 058,15 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |



