ESG476M400AM7EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 16,08920 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 137
Unit Price: 103,52000 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 14,75658 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 54,59000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 229
Unit Price: 54,59000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 93
Unit Price: 48,93000 Kč
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESG476M400AM7EA

DigiKey Part Number
399-ESG476M400AM7EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESG476M400AM7EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESG476M400AM7EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
408 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 10013,63500 Kč28 633,50 Kč
Unit Price without VAT:13,63500 Kč
Unit Price with VAT:16,49835 Kč