47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860241380015

DigiKey Part Number
732-860241380015CT-ND - Cut Tape (CT)
732-860241380015TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860241380015
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860241380015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2G470MHD1TNNichicon219493-13291-1-ND54,59000 KčParametric Equivalent
UCY2W470MHD6TNNichicon4 223493-13342-1-ND65,09000 KčParametric Equivalent
UCYW6470MHD6TNNichicon197493-13352-1-ND66,56000 KčParametric Equivalent
VJ2W470MNN1625A6Chinsan (Elite)934191-VJ2W470MNN1625A6-ND48,93000 KčParametric Equivalent
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
5096,00280 Kč4 800,14 Kč
10085,94480 Kč8 594,48 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
20077,37765 Kč15 475,53 Kč
40067,69755 Kč27 079,02 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč