



UCYW6470MHD6TN | |
|---|---|
DigiKey Part Number | 493-13352-1-ND - Cut Tape (CT) 493-13352-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCYW6470MHD6TN |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6470MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 44,55800 Kč | 445,58 Kč |
| 50 | 35,43200 Kč | 1 771,60 Kč |
| 100 | 32,54900 Kč | 3 254,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,46944 Kč | 7 367,36 Kč |
| 500 | 27,59348 Kč | 13 796,74 Kč |
| 750 | 26,64647 Kč | 19 984,85 Kč |
| 1 250 | 25,59118 Kč | 31 988,98 Kč |
| 1 750 | 24,97130 Kč | 43 699,78 Kč |
| 2 500 | 24,37230 Kč | 60 930,75 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

